Part Details for H22B2 by National Semiconductor Corporation
Overview of H22B2 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for H22B2
H22B2 CAD Models
H22B2 Part Data Attributes
|
H22B2
National Semiconductor Corporation
Buy Now
|
Compare Parts:
H22B2
National Semiconductor Corporation
IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1C
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.06 A | |
Gap Size | 3.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Circuit Type | Darlington | |
Response Time-Max | 0.000125 s | |
Surface Mount | NO |