Part Details for H2260NLT by Pulse Electronics Corporation
Overview of H2260NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H2260NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6805
|
Newark | Mdl, sin,100P,1:1,smt, tr, Npb/T&r |Pulse H2260NLT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 / $2.5600 | Buy Now |
DISTI #
H2260NLT-ND
|
DigiKey | XFRMR MODUL 1PORT POE 1:1 10/100 Min Qty: 1200 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4265 | Buy Now |
DISTI #
H2260NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1.1dB Surface Mount - Tape and Reel (Alt: H2260NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
$1.9763 / $2.2475 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,100P,1:1,SMT,TR, NPB RoHS: Compliant | 0 |
|
$1.9200 / $4.0300 | Buy Now |
DISTI #
000000000001496269
|
Sager | Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port Min Qty: 1200 | 0 |
|
$2.0400 | Buy Now |
DISTI #
H2260NLT
|
Avnet Abacus | Telecom Transformer 1:1 1500Vrms -1.1dB Surface Mount - Tape and Reel (Alt: H2260NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for H2260NLT
H2260NLT CAD Models
H2260NLT Part Data Attributes
|
H2260NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H2260NLT
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Height | 6 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.11 mm |