Part Details for H2260NL by Pulse Electronics Corporation
Overview of H2260NL by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H2260NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2841
|
Newark | Mdl, sin,100P,1:1,smt, tu, Npb Rohs Compliant: Yes |Pulse Electronics H2260NL Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.8700 | Buy Now |
DISTI #
553-1845-5-ND
|
DigiKey | XFRMR MODUL 1PORT POE 1:1 10/100 Min Qty: 1 Lead time: 9 Weeks Container: Tube |
470 In Stock |
|
$2.7667 / $5.1800 | Buy Now |
DISTI #
H2260NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1.1dB Surface Mount - Rail/Tube (Alt: H2260NL) RoHS: Compliant Min Qty: 720 Package Multiple: 40 Lead time: 5 Weeks, 5 Days Container: Tube | 0 |
|
$2.2533 / $2.5626 | Buy Now |
DISTI #
673-H2260NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port RoHS: Compliant | 489 |
|
$2.6400 / $5.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 40 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,100P,1:1,SMT,TU, NPB RoHS: Compliant |
12 In Stock |
|
$2.2000 / $3.2400 | Buy Now |
DISTI #
67200738
|
Verical | Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2202 | Americas - 510 |
|
$3.2620 | Buy Now |
DISTI #
H2260NL
|
TTI | Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 640 In Stock |
|
$2.8200 / $5.1200 | Buy Now |
DISTI #
000000000001496268
|
Sager | Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port Min Qty: 720 | 0 |
|
$2.3300 | Buy Now |
DISTI #
H2260NL
|
Avnet Abacus | Telecom Transformer 1:1 1500Vrms -1.1dB Surface Mount (Alt: H2260NL) RoHS: Compliant Min Qty: 720 Package Multiple: 40 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for H2260NL
H2260NL CAD Models
H2260NL Part Data Attributes
|
H2260NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H2260NL
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Height | 6 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.11 mm |