-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5921
|
Newark | Terminal, Turret, 1.14Mm, Non Insulated, Insulation:Non Insulated, Mounting Hole Dia:1.14Mm, Terminal Plating:Gold, Overall Length:10.21Mm, Length - Below Flange:2.08Mm, Product Range:- Rohs Compliant: Yes |Harwin H2173-05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2091 |
|
$0.1820 / $0.3630 | Buy Now |
DISTI #
55K6288
|
Newark | Pcb Terminal Pin, 1Mm, 8.1Mm, Gold, Insulation:Non Insulated, Mounting Hole Dia:1.14Mm, Terminal Plating:Gold, Overall Length:10.21Mm, Length - Below Flange:2.08Mm, Product Range:-, Connector Type:Turret Rohs Compliant: Yes |Harwin H2173-05 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2260 | Buy Now |
DISTI #
952-1871-ND
|
DigiKey | CONN PC PIN CIRC 0.041DIA GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6159 In Stock |
|
$0.2085 / $0.4800 | Buy Now |
DISTI #
855-H2173-05
|
Mouser Electronics | Circuit Board Hardware - PCB 1mm TERMINAL PIN RoHS: Compliant | 0 |
|
$0.1870 / $0.4800 | Order Now |
DISTI #
H2173-05
|
Avnet Abacus | �1mm Terminal Pin, 8.1mm high, for 1.6mm panel thickness, gold (Alt: H2173-05) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | Abacus - 10000 |
|
Buy Now | |
|
New Advantage Corporation | Pin Terminal M 1.78mm Gold RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 8000 |
|
$0.2075 / $0.2242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H2173-05
Harwin
Buy Now
Datasheet
|
Compare Parts:
H2173-05
Harwin
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |