Part Details for H180A-16.9344-S-EXT-T-STBY4-TOL2 by Raltron Electronics Corporation
Overview of H180A-16.9344-S-EXT-T-STBY4-TOL2 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
AD7405BRIZ | Analog Devices | Iso-16Bit SigmaDeltaADC Ext Cl |
Part Details for H180A-16.9344-S-EXT-T-STBY4-TOL2
H180A-16.9344-S-EXT-T-STBY4-TOL2 CAD Models
H180A-16.9344-S-EXT-T-STBY4-TOL2 Part Data Attributes
|
H180A-16.9344-S-EXT-T-STBY4-TOL2
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H180A-16.9344-S-EXT-T-STBY4-TOL2
Raltron Electronics Corporation
Series - Fundamental Quartz Crystal, 16.9344MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 4 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.9344 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for H180A-16.9344-S-EXT-T-STBY4-TOL2
This table gives cross-reference parts and alternative options found for H180A-16.9344-S-EXT-T-STBY4-TOL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H180A-16.9344-S-EXT-T-STBY4-TOL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H180A-16.9344-S-T-STBY4-TOL2 | Series - Fundamental Quartz Crystal, 16.9344MHz Nom | Raltron Electronics Corporation | H180A-16.9344-S-EXT-T-STBY4-TOL2 vs H180A-16.9344-S-T-STBY4-TOL2 |