Part Details for H178CGDL by Bivar Inc
Overview of H178CGDL by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H178CGDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H8573
|
Newark | Pc-Type/Stackable Led Lamp, green, diffused, lmp-5 |Bivar H178CGDL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2530 / $0.4270 | Buy Now |
DISTI #
H178CGDL-ND
|
DigiKey | LED CBI 5MM GREEN DIFF RA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
99 In Stock |
|
$0.2494 / $1.0100 | Buy Now |
DISTI #
749-H178CGDL
|
Mouser Electronics | LED Circuit Board Indicators Green LED Rght Ang 5mm Diffused Lens RoHS: Compliant | 1045 |
|
$0.2470 / $0.8900 | Buy Now |
|
Future Electronics | H178C Series Green 45° 5 mcd Diffused Single Station LED Holder - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.2550 / $0.2950 | Buy Now |
DISTI #
H178CGDL
|
TME | LED, in housing, 5mm, No.of diodes: 1, green, 2mA, Lens: diffused Min Qty: 1 | 100 |
|
$0.2990 / $0.7500 | Buy Now |
Part Details for H178CGDL
H178CGDL CAD Models
H178CGDL Part Data Attributes
|
H178CGDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H178CGDL
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 565 nm |