Part Details for H1770HO by Arcolectric
Overview of H1770HO by Arcolectric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H1770HO
H1770HO CAD Models
H1770HO Part Data Attributes
|
H1770HO
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
H1770HO
Arcolectric
Toggle Switch, DPDT, On-off-on, Quick Connect Terminal, Toggle Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.646 inch | |
Actuator Material | NYLON | |
Actuator Type | TOGGLE | |
Body Height | 19.2024 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.394 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 3000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |