Part Details for H1622-010 by NXP Semiconductors
Overview of H1622-010 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVCH162244APAG8 | Renesas Electronics Corporation | 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold | |
74ALVCH162268PF | Renesas Electronics Corporation | 12BIT/24BIT REG. BUS EXCH | |
74ALVCH162244PAG | Renesas Electronics Corporation | 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs and Bus-Hold |
Part Details for H1622-010
H1622-010 CAD Models
H1622-010 Part Data Attributes
|
H1622-010
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
H1622-010
NXP Semiconductors
Proximity Sensor, PROXIMITY SENSOR-HALL EFFECT, 0.12-1.52mm, ROUND
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Body Height | 2.75 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 1.52 mm | |
Measurement Range-Min (mm) | 0.12 mm | |
Operating Current-Max | 50 mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Termination Type | CABLE |