Part Details for H1512AC05B0FB by State of the Art Inc
Overview of H1512AC05B0FB by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for H1512AC05B0FB
H1512AC05B0FB CAD Models
H1512AC05B0FB Part Data Attributes
|
H1512AC05B0FB
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
H1512AC05B0FB
State of the Art Inc
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Reach Compliance Code | not_compliant | |
Attenuation-Nom | 5 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
VSWR-Max | 1.5 |