Part Details for H13A-32.00-S-F-30/10-TR by Raltron Electronics Corporation
Overview of H13A-32.00-S-F-30/10-TR by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for H13A-32.00-S-F-30/10-TR
H13A-32.00-S-F-30/10-TR CAD Models
H13A-32.00-S-F-30/10-TR Part Data Attributes
|
H13A-32.00-S-F-30/10-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H13A-32.00-S-F-30/10-TR
Raltron Electronics Corporation
Series - Fundamental Quartz Crystal, 32MHz Nom, LEAD FREE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | |
Series Resistance | 35 Ω | |
Surface Mount | YES |