Part Details for H1337V01 by EM Microelectronic-Marin SA
Overview of H1337V01 by EM Microelectronic-Marin SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for H1337V01
H1337V01 CAD Models
H1337V01 Part Data Attributes
|
H1337V01
EM Microelectronic-Marin SA
Buy Now
Datasheet
|
Compare Parts:
H1337V01
EM Microelectronic-Marin SA
Stepping Motor Watch, CMOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EM MICROELECTRONIC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Alarm | NO | |
Application | ANALOG WATCH | |
Battery End of Life Indication | NO | |
Consumer IC Type | STEPPING MOTOR WATCH | |
Display Mode | ANALOG | |
Frequency Trimming | YES | |
JESD-30 Code | X-XUUC-N9 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Frequency-Nom | 32.768 KHZ | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.00035 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for H1337V01
This table gives cross-reference parts and alternative options found for H1337V01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1337V01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H1137V51 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1337V01 vs H1137V51 |
H1137V08 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1337V01 vs H1137V08 |
H1137V13 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1337V01 vs H1137V13 |
H1137V12 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1337V01 vs H1137V12 |
H1137V01 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1337V01 vs H1137V01 |
H1137V05 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1337V01 vs H1137V05 |
H1137V28 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1337V01 vs H1137V28 |
H1137V14 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1337V01 vs H1137V14 |
H1137V04 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1337V01 vs H1137V04 |
H1137V53 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1337V01 vs H1137V53 |