Part Details for H12WD4850FGH by Crydom Inc
Overview of H12WD4850FGH by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H12WD4850FGH
H12WD4850FGH CAD Models
H12WD4850FGH Part Data Attributes
|
H12WD4850FGH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
H12WD4850FGH
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.015 A | |
Control Voltage | 4 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |
Alternate Parts for H12WD4850FGH
This table gives cross-reference parts and alternative options found for H12WD4850FGH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H12WD4850FGH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H12WD4850PG | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4850FGH vs H12WD4850PG |
H12WD4850KP | Trigger Output SSR, | Crydom Inc | H12WD4850FGH vs H12WD4850KP |
H12WD4850G | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4850FGH vs H12WD4850G |
H12WD4850KPGH | Trigger Output SSR, | Crydom Inc | H12WD4850FGH vs H12WD4850KPGH |
H12WD4850GH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4850FGH vs H12WD4850GH |
H12WD4850F | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4850FGH vs H12WD4850F |
H12WD4850KPG | Trigger Output SSR, | Crydom Inc | H12WD4850FGH vs H12WD4850KPG |
H12WD4850KGH | Trigger Output SSR, | Crydom Inc | H12WD4850FGH vs H12WD4850KGH |
H12WD4850FGH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4850FGH vs H12WD4850FGH-10 |
H12WD4850FPGH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4850FGH vs H12WD4850FPGH-10 |