Part Details for H12WD4825PG by Crydom Inc
Overview of H12WD4825PG by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H12WD4825PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8119
|
Newark | Ssr Relay, Panel Mount, Ip00, 660Vac/25A, Dc In, |Sensata/crydom H12WD4825PG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.6300 / $127.6900 | Buy Now |
DISTI #
CC2301-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-660V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$70.6903 / $80.1200 | Buy Now |
DISTI #
70955433
|
RS | SSR Relay, Panel Mount, IP00, 660VAC/25A, DC In, Zero Cross, IOP, LED | Sensata - Crydom H12WD4825PG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 21 |
|
$80.1200 | Buy Now |
DISTI #
CRYH12WD4825PG
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - 1200 Vpk Transient Overvoltage - Overvoltage Protection - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant |
13 In Stock |
|
$66.3300 / $74.8500 | Buy Now |
DISTI #
51530866
|
Verical | Solid State Relay 12mA 32V DC-IN 25A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1937 | Americas - 12 |
|
$86.2290 / $97.3050 | Buy Now |
DISTI #
H12WD4825PG
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 25A, 48÷660VAC, H12WD, 1-phase Min Qty: 1 | 0 |
|
$59.8600 / $65.8400 | RFQ |
DISTI #
000000000003778625
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC Min Qty: 20 | 0 |
|
$64.9600 / $68.6700 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - 1200 Vpk Transient Overvoltage - Overvoltage Protection - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant |
13 In Stock |
|
$66.3300 / $74.8500 | Buy Now |
|
Neutron USA | SSR Relay, Panel Mount, IP00, 660VAC/25A, DC In, Zero Cross, IOP, LED | 45 |
|
$219.7600 | Buy Now |
Part Details for H12WD4825PG
H12WD4825PG CAD Models
H12WD4825PG Part Data Attributes
|
H12WD4825PG
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
H12WD4825PG
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.015 A | |
Control Voltage | 5.5 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |
Alternate Parts for H12WD4825PG
This table gives cross-reference parts and alternative options found for H12WD4825PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H12WD4825PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H12WD4825KPH | Crydom Inc | Check for Price | Trigger Output SSR, | H12WD4825PG vs H12WD4825KPH |
H12WD4825KH | Crydom Inc | Check for Price | Trigger Output SSR, | H12WD4825PG vs H12WD4825KH |
H12WD4825H | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | H12WD4825PG vs H12WD4825H |
H12WD4825PH | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | H12WD4825PG vs H12WD4825PH |
H12WD4825P | Crydom Inc | $52.7243 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | H12WD4825PG vs H12WD4825P |
H12WD4825 | Crydom Inc | $81.4227 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | H12WD4825PG vs H12WD4825 |
H12WD4825 | Sensata Circuit Breakers | Check for Price | Trigger Output SSR, | H12WD4825PG vs H12WD4825 |
H12WD4825P-10 | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | H12WD4825PG vs H12WD4825P-10 |
H12WD4825F | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | H12WD4825PG vs H12WD4825F |
H12WD4825KGH | Crydom Inc | Check for Price | Trigger Output SSR, | H12WD4825PG vs H12WD4825KGH |