Part Details for H12WD48125KH by Crydom Inc
Overview of H12WD48125KH by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H12WD48125KH
H12WD48125KH CAD Models
H12WD48125KH Part Data Attributes:
Alternate Parts for H12WD48125KH
This table gives cross-reference parts and alternative options found for H12WD48125KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H12WD48125KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H12WD48125KH-10 | Trigger Output SSR, | Crydom Inc | H12WD48125KH vs H12WD48125KH-10 |
H12WD48125FGH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125KH vs H12WD48125FGH-10 |
H12WD48125KPG | Trigger Output SSR, | Crydom Inc | H12WD48125KH vs H12WD48125KPG |
H12WD48125-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125KH vs H12WD48125-10 |
H12WD48125G-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125KH vs H12WD48125G-10 |
H12WD48125H | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125KH vs H12WD48125H |
H12WD48125PH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125KH vs H12WD48125PH-10 |
H12WD48125FG-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125KH vs H12WD48125FG-10 |
H12WD48125K-10 | Trigger Output SSR, | Crydom Inc | H12WD48125KH vs H12WD48125K-10 |
H12WD48125PG-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125KH vs H12WD48125PG-10 |