There are no models available for this part yet.
Overview of H12D4840D by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for H12D4840D by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37M2886
|
Newark | Solid State Relay, 40A, 4-15Vdc, Panel, Contact Configuration:-, Load Current:40A, Operating Voltage Max:530Vac, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom H12D4840D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$217.1300 | Buy Now | |
DISTI #
CC1617-ND
|
DigiKey | SSR RELAY SPST-NO 40A 48-530V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$139.8208 / $153.8000 | Buy Now | |
DISTI #
2266-H12D4840D-ND
|
DigiKey | SSR RELAY SPST-NO 40A 48-530V Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$153.4000 / $246.0200 | Buy Now | |
DISTI #
70131452
|
RS | Relay, 48 to 530 VAC, Solid State, 0.15 to 40 A, 1200 Vpeak, 625 A (Max.), AC | Sensata - Crydom H12D4840D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 65 |
|
$153.8000 | Buy Now | |
DISTI #
CRYH12D4840D
|
Heilind Electronics | SSR, DUAL, PNL MT, IP00, 530 VAC/40A, 4-15VDC IN, 0 CROSS | Americas - 0 in Stock |
|
$127.7723 / $153.3268 | Buy Now | |
Onlinecomponents.com | Solid State Relay - 4-15 VDC Control Voltage Range - 40 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Panel Mount. RoHS: Compliant |
12 Partner Stock |
|
$126.2700 / $134.9000 | Buy Now | ||
Quest Components | DUAL TRIGGER OUTPUT SOLID STATE RELAY, 4000V ISOLATION-MAX | 8 |
|
$110.3531 / $114.7673 | Buy Now | ||
DISTI #
H12D4840D
|
TME | Relay: solid state, 40A, Uswitch: 48÷530VAC, double, -40÷80°C, IP00 Min Qty: 1 | 5 |
|
$124.9000 / $138.1400 | Buy Now | |
DISTI #
000000000000023448
|
Sager | Solid State Relays - Industrial Mount Dual SSR, 530VAC 40A, 4-15VDC In, ZC Min Qty: 10 | 160 |
|
$124.7000 / $131.8300 | Buy Now | |
DISTI #
C1S156600019372
|
Chip1Stop | Relay SSR 13mA 15V DC-IN 40A 530V AC-OUT 8-Pin RoHS: Compliant | 12 |
|
$169.0000 / $275.0000 | Buy Now |
CAD Models for H12D4840D by Crydom Inc
Part Data Attributes for H12D4840D by Crydom Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL APPROVED, VDE APPROVED, WITH ZERO CROSS OVER CIRCUIT
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN SNUBBER
|
Isolation Voltage-Max
|
4000 V
|
Number of Elements
|
2
|
On-State Current-Max
|
40 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Alternate Parts for H12D4840D
This table gives cross-reference parts and alternative options found for H12D4840D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H12D4840D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H12D4840D | Trigger Output SSR, 2-Channel, 4000V Isolation, | Sensata Circuit Breakers | H12D4840D vs H12D4840D |