There are no models available for this part yet.
Overview of H1275CH20FOO by Hind Rectifiers Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
CAD Models for H1275CH20FOO by Hind Rectifiers Ltd
Part Data Attributes for H1275CH20FOO by Hind Rectifiers Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HIND RECTIFIERS LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Critical Rate of Rise of Off-State Voltage-Min
|
200 V/us
|
DC Gate Trigger Current-Max
|
250 mA
|
DC Gate Trigger Voltage-Max
|
2 V
|
Non-Repetitive Pk On-state Cur
|
17000 A
|
On-state Current-Max
|
1275000 A
|
Operating Temperature-Max
|
125 °C
|
RMS On-state Current-Max
|
2000 A
|
Repetitive Peak Off-state Voltage
|
2000 V
|
Surface Mount
|
NO
|
Trigger Device Type
|
SCR
|