Part Details for H1206R823KNT by Walsin Technology Corporation
Overview of H1206R823KNT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H1206R823KNT
H1206R823KNT CAD Models
H1206R823KNT Part Data Attributes
|
H1206R823KNT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
H1206R823KNT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POE INTERNATIONAL CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | G/H1206R | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for H1206R823KNT
This table gives cross-reference parts and alternative options found for H1206R823KNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1206R823KNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206PC823KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | H1206R823KNT vs 1206PC823KAZ1A |
1206PC823KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | H1206R823KNT vs 1206PC823KAT9A |
LD06PC823KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | H1206R823KNT vs LD06PC823KAX9A |
LD06PC823KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | H1206R823KNT vs LD06PC823KAX3A |
CHV1206A250823KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | H1206R823KNT vs CHV1206A250823KXT |
LD06PC823KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | H1206R823KNT vs LD06PC823KAB3A |
CHV1206N250823KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | H1206R823KNT vs CHV1206N250823KXT |
1206PC823KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | H1206R823KNT vs 1206PC823KAT3A |
LD06PC823KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | H1206R823KNT vs LD06PC823KAX1A |
1206PC823KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | H1206R823KNT vs 1206PC823KAT1A |