Part Details for H1206R123KNT by Walsin Technology Corporation
Overview of H1206R123KNT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H1206R123KNT
H1206R123KNT CAD Models
H1206R123KNT Part Data Attributes
|
H1206R123KNT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
H1206R123KNT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POE INTERNATIONAL CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | G/H1206R | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for H1206R123KNT
This table gives cross-reference parts and alternative options found for H1206R123KNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1206R123KNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206PC123KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | H1206R123KNT vs 1206PC123KAT2A |
H1206R123KNB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | Walsin Technology Corporation | H1206R123KNT vs H1206R123KNB |
TS18H2E123K2TB | Ceramic Capacitor, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.012uF, 1206 | Suntan Capacitors | H1206R123KNT vs TS18H2E123K2TB |
1206PC123KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | H1206R123KNT vs 1206PC123KAT9A |
1206PC123KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | H1206R123KNT vs 1206PC123KAZ9A |
LD06PC123KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | H1206R123KNT vs LD06PC123KAB1A |
TS18H2E123K2BB | Ceramic Capacitor, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.012uF, 1206 | Suntan Capacitors | H1206R123KNT vs TS18H2E123K2BB |
CHV1206X250123KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | H1206R123KNT vs CHV1206X250123KXT |
LD06PC123KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | H1206R123KNT vs LD06PC123KAX1A |
1206PC123KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | H1206R123KNT vs 1206PC123KAZ1A |