Part Details for H1206CPZ684M20 by State of the Art Inc
Overview of H1206CPZ684M20 by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H1206CPZ684M20
H1206CPZ684M20 CAD Models
H1206CPZ684M20 Part Data Attributes
|
H1206CPZ684M20
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
H1206CPZ684M20
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 100V, 20% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 20% | |
Working Voltage | 100 V |
Alternate Parts for H1206CPZ684M20
This table gives cross-reference parts and alternative options found for H1206CPZ684M20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1206CPZ684M20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1206CPG684M20-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 100V, 20% +/-Tol, -200,200ppm/Cel, 1206, | State of the Art Inc | H1206CPZ684M20 vs S1206CPG684M20-W |
S1206CPG684M20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 100V, 20% +/-Tol, -200,200ppm/Cel, 1206, | State of the Art Inc | H1206CPZ684M20 vs S1206CPG684M20 |
H1206CUG684M20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 100V, 20% +/-Tol, -200,200ppm/Cel, 1206, | State of the Art Inc | H1206CPZ684M20 vs H1206CUG684M20 |
H1206CUZ684M20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 100V, 20% +/-Tol, -200,200ppm/Cel, 1206, | State of the Art Inc | H1206CPZ684M20 vs H1206CUZ684M20 |
H1206CUC684M20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 100V, 20% +/-Tol, -200,200ppm/Cel, 1206, | State of the Art Inc | H1206CPZ684M20 vs H1206CUC684M20 |
S1206CPY684M20-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 100V, 20% +/-Tol, -200,200ppm/Cel, 1206, | State of the Art Inc | H1206CPZ684M20 vs S1206CPY684M20-TR |
S1206CUZ684M20-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 100V, 20% +/-Tol, -200,200ppm/Cel, 1206, | State of the Art Inc | H1206CPZ684M20 vs S1206CUZ684M20-TR |
H1206CPX684M20-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 100V, 20% +/-Tol, -200,200ppm/Cel, 1206, | State of the Art Inc | H1206CPZ684M20 vs H1206CPX684M20-W |
S1206CPZ684M20-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 100V, 20% +/-Tol, -200,200ppm/Cel, 1206, | State of the Art Inc | H1206CPZ684M20 vs S1206CPZ684M20-TR |
H1206CPG684M20-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 100V, 20% +/-Tol, -200,200ppm/Cel, 1206, | State of the Art Inc | H1206CPZ684M20 vs H1206CPG684M20-TR |