Part Details for H1206CPY2320F30 by State of the Art Inc
Overview of H1206CPY2320F30 by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H1206CPY2320F30
H1206CPY2320F30 CAD Models
H1206CPY2320F30 Part Data Attributes
|
H1206CPY2320F30
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
H1206CPY2320F30
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 0.46 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for H1206CPY2320F30
This table gives cross-reference parts and alternative options found for H1206CPY2320F30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1206CPY2320F30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H1206CPX2320F30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | H1206CPY2320F30 vs H1206CPX2320F30 |
S1206CPC2320F30-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | H1206CPY2320F30 vs S1206CPC2320F30-W |
S1206CPX2320F30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | H1206CPY2320F30 vs S1206CPX2320F30 |
H1206CPC2320F30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | H1206CPY2320F30 vs H1206CPC2320F30 |
H1206CPZ2320F30-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | H1206CPY2320F30 vs H1206CPZ2320F30-W |
S1206CPY2320F30-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | State of the Art Inc | H1206CPY2320F30 vs S1206CPY2320F30-TR |
S1206CPZ2320F30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | State of the Art Inc | H1206CPY2320F30 vs S1206CPZ2320F30 |
S1206CPX2320F30-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | H1206CPY2320F30 vs S1206CPX2320F30-TR |
S1206CPZ2320F30-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | State of the Art Inc | H1206CPY2320F30 vs S1206CPZ2320F30-TR |
S1206CPG2320F30-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | State of the Art Inc | H1206CPY2320F30 vs S1206CPG2320F30-TR |