H1206CA5973CKW-W
State of the Art Inc
Description: Fixed Resistor, Thin Film, 0.3W, 597000ohm, 100V, 0.25% +/-Tol, -100,100ppm/Cel, 1206,

Overview of H1206CA5973CKW-W by State of the Art Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for H1206CA5973CKW-W by State of the Art Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H1206CA5973CKW-W by State of the Art Inc

H1206CA5973CKW-W
State of the Art Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STATE OF THE ART INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.38 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.3 W
Resistance
597000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Gold (Au)
Tolerance
0.25%
Working Voltage
100 V
Want to compare parts?
  1. H1206CA5973CKW-W
    State of the Art Inc
    Fixed Resistor, Thin Film, 0.3W, 597000ohm, 100V, 0.25% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for H1206CA5973CKW-W

This table gives cross-reference parts and alternative options found for H1206CA5973CKW-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1206CA5973CKW-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H1206CA5973CKW Fixed Resistor, Thin Film, 0.3W, 597000ohm, 100V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, State of the Art Inc H1206CA5973CKW-W vs H1206CA5973CKW
S1206CA5973CKW-W Fixed Resistor, Thin Film, 0.3W, 597000ohm, 100V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, State of the Art Inc H1206CA5973CKW-W vs S1206CA5973CKW-W
H1206CA5973CKB Fixed Resistor, Thin Film, 0.3W, 597000ohm, 100V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, State of the Art Inc H1206CA5973CKW-W vs H1206CA5973CKB
S1206CA5973CKW Fixed Resistor, Thin Film, 0.3W, 597000ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc H1206CA5973CKW-W vs S1206CA5973CKW
S1206CA5973CKB-W Fixed Resistor, Thin Film, 0.3W, 597000ohm, 100V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, State of the Art Inc H1206CA5973CKW-W vs S1206CA5973CKB-W
S1206CA5973CKW-TR Fixed Resistor, Thin Film, 0.3W, 597000ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc H1206CA5973CKW-W vs S1206CA5973CKW-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H1206CA5973CKW-W by State of the Art Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H1206CA5973CKW-W by State of the Art Inc

  • Please alert me when H1206CA5973CKW-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H1206CA5973CKW-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H1206CA5973CKW-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H1206CA5973CKW-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H1206CA5973CKW-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H1206CA5973CKW-W by State of the Art Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: