There are no models available for this part yet.
Overview of H11G2SM by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for H11G2SM by Harris Semiconductor
Part Data Attributes for H11G2SM by Harris Semiconductor
H11G2SM
Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Current Transfer Ratio-Min
|
1000%
|
Forward Current-Max
|
0.06 A
|
Forward Voltage-Max
|
1.5 V
|
Isolation Voltage-Max
|
3500 V
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.15 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Power Dissipation-Max
|
0.15 W
|
Response Time-Max
|
0.0001 s
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Want to compare parts?
-
H11G2SMHarris SemiconductorTransistor Output Optocoupler, 1-Element, 3500V IsolationVS
-
Alternate Parts for H11G2SM
This table gives cross-reference parts and alternative options found for H11G2SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11G2SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11G2SM | H11G2SM | Intersil Corporation | H11G2SM vs H11G2SM |
H11G2-SM | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | H11G2SM vs H11G2-SM |
Related Parts for H11G2SM
-
H11G2SR2MOptocoupler
-
EFM32HG108F64G-B-QFN24Microcontrollers
-
GRM31MR71H474KA01LFixed Capacitors
-
FDMS3662Power Field-Effect Transistors
-
LM22672MR-5.0/NOPBSwitching Regulator or Controllers
-
MBR0520LT1GRectifier Diodes
-
MC33171DGOperational Amplifiers
-
RC1206FR-0762RLFixed Resistors
-
VIPER26LDTROther Analog ICs