H11F1SR2VM
Description: FET Output Optocoupler

Overview of H11F1SR2VM by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for H11F1SR2VM by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H11F1SR2VM by onsemi

H11F1SR2VM
onsemi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
IEC-60747-5-2, UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Forward Voltage-Max
1.75 V
Isolation Voltage-Max
7500 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.1 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
FET OUTPUT OPTOCOUPLER
Packing Method
TR
Power Dissipation-Max
0.3 W
Response Time-Max
0.000045 s
Surface Mount
YES
Want to compare parts?
  1. H11F1SR2VM
    onsemi
    FET Output Optocoupler
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H11F1SR2VM by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H11F1SR2VM by onsemi

Select Manufacturer
Which Manufacturer of H11F1SR2VM would you like to use for your alert(s)?
  • Please alert me when H11F1SR2VM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H11F1SR2VM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H11F1SR2VM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H11F1SR2VM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H11F1SR2VM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H11F1SR2VM by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: