Part Details for H11D3 by Motorola Mobility LLC
Overview of H11D3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H11D3
H11D3 CAD Models
H11D3 Part Data Attributes
|
H11D3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
H11D3
Motorola Mobility LLC
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 1000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11D3
This table gives cross-reference parts and alternative options found for H11D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11D4 | Transistor Output Optocoupler, 1-Element, 2250V Isolation | Harris Semiconductor | H11D3 vs H11D4 |
H11D4 | Transistor Output Optocoupler, 1-Element, DIP-6 | Motorola Semiconductor Products | H11D3 vs H11D4 |
H11D3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Isocom LTD | H11D3 vs H11D3 |
H11D3.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11D3 vs H11D3.300 |
H11D3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Quality Technologies Corp | H11D3 vs H11D3 |
H11D4.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11D3 vs H11D4.300 |
H11D4 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Motorola Mobility LLC | H11D3 vs H11D4 |
H11D4 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Intersil Corporation | H11D3 vs H11D4 |
H11D3 | Transistor Output Optocoupler, 1-Element, 2250V Isolation | Harris Semiconductor | H11D3 vs H11D3 |
H11D3 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Intersil Corporation | H11D3 vs H11D3 |