Part Details for H11D1V by QT Optoelectronics
Overview of H11D1V by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H11D1V
H11D1V CAD Models
H11D1V Part Data Attributes
|
H11D1V
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
H11D1V
QT Optoelectronics
Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 7 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for H11D1V
This table gives cross-reference parts and alternative options found for H11D1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11D1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11D4 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11D1V vs H11D4 |
H11D1V | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | H11D1V vs H11D1V |
H11D2 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | H11D1V vs H11D2 |
H11D2 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Isocom LTD | H11D1V vs H11D2 |
H11D2 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11D1V vs H11D2 |
H11D1.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11D1V vs H11D1.300 |
H11D2V | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | H11D1V vs H11D2V |
H11D2.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11D1V vs H11D2.300 |
H11D1 | Transistor Output Optocoupler, 1-Element, 7500V Isolation | Motorola Semiconductor Products | H11D1V vs H11D1 |
H11D1 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | H11D1V vs H11D1 |