-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1271
|
Newark | Transistor Output Optocoupler, 1, 5.3 Kv, 20 %, 60 Ma, Dip, 6 Rohs Compliant: Yes |Isocom H11D1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1490 |
|
$0.3330 / $1.0400 | Buy Now |
DISTI #
58-H11D1-ND
|
DigiKey | 6PIN TRANSISTOR DETECTOR, SINGLE Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4189 | Buy Now |
|
Future Electronics | 1 Channel 300 V 20% CTR 3500 Vrms Optically Coupled Isolator Transistor-DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 4225 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.3120 | Buy Now |
DISTI #
77683483
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2302 | Americas - 29120 |
|
$0.3312 | Buy Now |
|
NAC | 1 Channel 300 V 20% CTR 3500 Vrms Optically Coupled Isolator Transistor-DIP-6 RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.3072 / $0.4560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H11D1
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11D1
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for H11D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11D2 | Transistor Output Optocoupler, 1-Element, 7500V Isolation | Motorola Semiconductor Products | H11D1 vs H11D2 |
H11D4 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11D1 vs H11D4 |
H11D1V | Transistor Output Optocoupler, 1-Element, 7500V Isolation | Motorola Semiconductor Products | H11D1 vs H11D1V |
H11D1 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Quality Technologies Corp | H11D1 vs H11D1 |
H11D2 | Transistor Output Optocoupler, 1-Element, 2250V Isolation | Harris Semiconductor | H11D1 vs H11D2 |
H11D1 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | H11D1 vs H11D1 |
H11D3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11D1 vs H11D3 |
H11D4 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | H11D1 vs H11D4 |
H11D2V | Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | H11D1 vs H11D2V |
H11D2V | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | H11D1 vs H11D2V |