Part Details for H11C6 by Siemens
Overview of H11C6 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11C6
H11C6 CAD Models
H11C6 Part Data Attributes
|
H11C6
Siemens
Buy Now
Datasheet
|
Compare Parts:
H11C6
Siemens
SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Input Trigger Current-Nom | 14 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11C6
This table gives cross-reference parts and alternative options found for H11C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP645G | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | H11C6 vs TLP645G |
H11C3 | SCR-OUTPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP | Intersil Corporation | H11C6 vs H11C3 |
H11C5 | SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11C6 vs H11C5 |
H11C4 | SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11C6 vs H11C4 |
H11C3 | SCR Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Motorola Semiconductor Products | H11C6 vs H11C3 |
H11C6 | SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | QT Optoelectronics | H11C6 vs H11C6 |
H11C1 | SCR-OUTPUT OPTOCOUPLER,1-CHANNEL,1.5KV ISOLATION,DIP | Intersil Corporation | H11C6 vs H11C1 |
H11C4 | SCR Output Optocoupler, 1-Element, 3750V Isolation | Harris Semiconductor | H11C6 vs H11C4 |
H11C5 | SCR Output Optocoupler, 1-Element, 1060V Isolation, DIP-6 | Isocom LTD | H11C6 vs H11C5 |
H11C4.300 | SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | H11C6 vs H11C4.300 |