Part Details for H11C3.R2 by QT Optoelectronics
Overview of H11C3.R2 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11C3.R2
H11C3.R2 CAD Models
H11C3.R2 Part Data Attributes
|
H11C3.R2
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
H11C3.R2
QT Optoelectronics
SCR Output Optocoupler, 1-Element, 5300V Isolation,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Input Trigger Current-Nom | 30 mA | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 200 V |