H11C1
Description: 1 CHANNEL SCR OUTPUT OPTOCOUPLER, DIP-6

Overview of H11C1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for H11C1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H11C1 by Motorola Mobility LLC

H11C1
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP-6
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.06 A
Input Trigger Current-Max
0.02 A
Input Trigger Current-Nom
10 mA
Isolation Voltage-Max
7500 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.3 A
On-State Voltage-Max
1.3 V
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SCR OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
200 V
Peak Surge Current
5 A
Repetitive Peak Off-state Voltage
200 V
Reverse Leakage Current-Max
0.00005 A
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. H11C1
    Motorola Mobility LLC
    1 CHANNEL SCR OUTPUT OPTOCOUPLER, DIP-6
    VS

Alternate Parts for H11C1

This table gives cross-reference parts and alternative options found for H11C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H11C5 SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG H11C1 vs H11C5
H11C4.300 SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation H11C1 vs H11C4.300
H11C2 SCR-OUTPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP Intersil Corporation H11C1 vs H11C2
H11C6 SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG H11C1 vs H11C6
H11C4 SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 QT Optoelectronics H11C1 vs H11C4
MCS2 SCR Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Isocom Components H11C1 vs MCS2
H11C6 1 CHANNEL SCR OUTPUT OPTOCOUPLER, DIP-6 Motorola Mobility LLC H11C1 vs H11C6
H11C3 SCR Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Isocom Components H11C1 vs H11C3
H11C1 SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 QT Optoelectronics H11C1 vs H11C1
H11C5 SCR-OUTPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP Intersil Corporation H11C1 vs H11C5
Part Number Description Manufacturer Compare
H11C6 1 CHANNEL SCR OUTPUT OPTOCOUPLER, DIP-6 Motorola Mobility LLC H11C1 vs H11C6
H11C2 SCR Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Isocom Components H11C1 vs H11C2
H11C2 SCR-OUTPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP Intersil Corporation H11C1 vs H11C2
MOC3007 SCR Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 Motorola Semiconductor Products H11C1 vs MOC3007
4N39.300 SCR Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics H11C1 vs 4N39.300
TLP541G Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6 Toshiba America Electronic Components H11C1 vs TLP541G
H11C4 SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens H11C1 vs H11C4
H11C4 1 CHANNEL SCR OUTPUT OPTOCOUPLER, DIP-6 Motorola Mobility LLC H11C1 vs H11C4
CNY30 SCR Output Optocoupler, 1-Element, 2250V Isolation Harris Semiconductor H11C1 vs CNY30
H11C5 SCR Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Isocom Components H11C1 vs H11C5

Related Parts for H11C1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H11C1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H11C1 by Motorola Mobility LLC

  • Please alert me when H11C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H11C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H11C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H11C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H11C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H11C1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: