H11AG2
Description: 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER

Overview of H11AG2 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for H11AG2 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H11AG2 by Intersil Corporation

H11AG2
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
HTS Code
8541.40.80.00
Additional Feature
CMOS COMPATIBLE, VDE APPROVED, UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Current Transfer Ratio-Nom
200%
Dark Current-Max
10000 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-50 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. H11AG2
    Intersil Corporation
    1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
    VS

Alternate Parts for H11AG2

This table gives cross-reference parts and alternative options found for H11AG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11AG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H11AG2 Transistor Output Optocoupler, 1-Element, 3750V Isolation Harris Semiconductor H11AG2 vs H11AG2
H11AG2300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation H11AG2 vs H11AG2300
H11AG2.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics H11AG2 vs H11AG2.300
Part Number Description Manufacturer Compare
H11AG2300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation H11AG2 vs H11AG2300
H11AG2.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics H11AG2 vs H11AG2.300
H11AG2 Transistor Output Optocoupler, DIP-6 Quality Technologies Corp H11AG2 vs H11AG2

Related Parts for H11AG2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H11AG2 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H11AG2 by Intersil Corporation

  • Please alert me when H11AG2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following H11AG2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H11AG2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following H11AG2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H11AG2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H11AG2 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: