Part Details for H11AG1VM by Fairchild Semiconductor Corporation
Overview of H11AG1VM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11AG1VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-H11AG1VM-ND
|
DigiKey | TRANSISTOR OUTPUT OPTOCOUPLER, 7 Min Qty: 676 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.4400 | Buy Now |
|
Rochester Electronics | Transistor Output Optocoupler, 7500V Isolation ' RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.3813 / $0.4486 | Buy Now |
Part Details for H11AG1VM
H11AG1VM CAD Models
H11AG1VM Part Data Attributes
|
H11AG1VM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11AG1VM
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MDIP,OPTO,WHITE,.300 WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 10000 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |