Part Details for H11A817B300W_NF098 by Fairchild Semiconductor Corporation
Overview of H11A817B300W_NF098 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for H11A817B300W_NF098
H11A817B300W_NF098 CAD Models
H11A817B300W_NF098 Part Data Attributes
|
H11A817B300W_NF098
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11A817B300W_NF098
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO |
Alternate Parts for H11A817B300W_NF098
This table gives cross-reference parts and alternative options found for H11A817B300W_NF098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11A817B300W_NF098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD817B.W | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | H11A817B300W_NF098 vs FOD817B.W |
FOD817BW | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | H11A817B300W_NF098 vs FOD817BW |
H11A817B300W | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | H11A817B300W_NF098 vs H11A817B300W |
FOD817B.300W | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | H11A817B300W_NF098 vs FOD817B.300W |
FOD817B300W | 4-Pin DIP Phototransistor Optocouplers, 4LD, MDIP, .300" WIDE, 10.16MM LEADSPREAD FORM,OVER-UNDER, 2000/BOX | Fairchild Semiconductor Corporation | H11A817B300W_NF098 vs FOD817B300W |
FOD817B300W | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | H11A817B300W_NF098 vs FOD817B300W |