Part Details for H11A2 by Infineon Technologies AG
Overview of H11A2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11A2
H11A2 CAD Models
H11A2 Part Data Attributes
|
H11A2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
H11A2
Infineon Technologies AG
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11A2
This table gives cross-reference parts and alternative options found for H11A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N26S | Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | H11A2 vs 4N26S |
4N26S | Transistor Output Optocoupler, PLASTIC, DIP-6 | Quality Technologies Corp | H11A2 vs 4N26S |
4N26S | Transistor Output Optocoupler, 1-Element, 1500V Isolation, SURFACE MOUNT PACKAGE-6 | Lite-On Semiconductor Corporation | H11A2 vs 4N26S |
4N26SR2 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | H11A2 vs 4N26SR2 |
H11A2 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11A2 vs H11A2 |
4N26V | Optoelectronic Device | Twilight Technology Inc | H11A2 vs 4N26V |
4N26S | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | H11A2 vs 4N26S |