Part Details for H11A2 by Harris Semiconductor
Overview of H11A2 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11A2
H11A2 CAD Models
H11A2 Part Data Attributes
|
H11A2
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
H11A2
Harris Semiconductor
Transistor Output Optocoupler, 1-Element, 2250V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | VDE APPROVED, UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 2250 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11A2
This table gives cross-reference parts and alternative options found for H11A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11A2 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Motorola Mobility LLC | H11A2 vs H11A2 |
H11A2.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11A2 vs H11A2.300 |
H11A2 | Transistor Output Optocoupler, 1-Element, 3500V Isolation, DIP-6 | Isocom LTD | H11A2 vs H11A2 |
H11A2 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | H11A2 vs H11A2 |
H11A2 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | H11A2 vs H11A2 |
H11A2 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Intersil Corporation | H11A2 vs H11A2 |