There are no models available for this part yet.
Overview of H1164FNLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Telecommunications
Automotive
Price & Stock for H1164FNLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H1164FNLT-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX/RX 350UH Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
H1164FNLT
|
Avnet Americas | MDLQUAD100D0.0423611111111111SMTTR| - Tape and Reel (Alt: H1164FNLT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use H1164NLT (same form, fit, function) RoHS: Compliant | 0 |
|
$6.5200 / $7.6400 | Buy Now |
CAD Models for H1164FNLT by Pulse Electronics Corporation
Part Data Attributes for H1164FNLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
15 Weeks
|
Additional Feature
|
HEIGHT DIAMENSION INCLUDE TERMINALS ALSO
|
Application
|
GENERAL PURPOSE
|
Height
|
5.72 mm
|
Isolation Voltage
|
1500 V
|
Length
|
28.19 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
4
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Packing Method
|
TR
|
Primary Inductance
|
350 µH
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1
|
Width
|
15.44 mm
|