Part Details for H1137V16 by EM Microelectronic-Marin SA
Overview of H1137V16 by EM Microelectronic-Marin SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H1137V16
H1137V16 CAD Models
H1137V16 Part Data Attributes
|
H1137V16
EM Microelectronic-Marin SA
Buy Now
Datasheet
|
Compare Parts:
H1137V16
EM Microelectronic-Marin SA
Stepping Motor Watch
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EM MICROELECTRONIC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Alarm | NO | |
Battery End of Life Indication | NO | |
Consumer IC Type | STEPPING MOTOR WATCH | |
Display Mode | ANALOG | |
Frequency Trimming | NO | |
JESD-30 Code | X-XUUC-N9 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Frequency-Nom | 32.768 KHZ | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.00035 mA | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for H1137V16
This table gives cross-reference parts and alternative options found for H1137V16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1137V16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H1137V07 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1137V16 vs H1137V07 |
H1137V01 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1137V16 vs H1137V01 |
H1137V05 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1137V16 vs H1137V05 |
H1137V12 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1137V16 vs H1137V12 |
H1137V54 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1137V16 vs H1137V54 |
H1137V20 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1137V16 vs H1137V20 |
H1137V13 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1137V16 vs H1137V13 |
H1137V21 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1137V16 vs H1137V21 |
H1137V23 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1137V16 vs H1137V23 |
H1137V02 | Stepping Motor Watch | EM Microelectronic-Marin SA | H1137V16 vs H1137V02 |