Part Details for H104CSRD by Bivar Inc
Results Overview of H104CSRD by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H104CSRD Information
H104CSRD by Bivar Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for H104CSRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H4940
|
Newark | Multi-Element Led Light Source, red, right Angle Sip |Bivar H104CSRD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8440 / $1.3000 | Buy Now |
DISTI #
H104CSRD-ND
|
DigiKey | LED CBI 3MM QUAD RED DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2526 | Buy Now |
DISTI #
749-H104CSRD
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Single Level, 4 Station, Super Red,... more RoHS: Compliant | 0 |
|
$0.8320 / $2.2500 | Order Now |
|
Future Electronics | Super Red T-1 45° 90 mcd Diffused 1.7 V Single Level Quad Station Array RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$0.8650 / $0.9200 | Buy Now |
Part Details for H104CSRD
H104CSRD CAD Models
H104CSRD Part Data Attributes
|
H104CSRD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H104CSRD
Bivar Inc
Dual Color LED Array,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2.6 V | |
Number of LEDs in Array | 4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Peak Wavelength | 660 nm |