Part Details for H1036LNLT by Pulse Electronics Corporation
Overview of H1036LNLT by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for H1036LNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H1036LNLT
|
Avnet Abacus | TRANSFORMER (Quad 1:1) (Alt: H1036LNLT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now |
Part Details for H1036LNLT
H1036LNLT CAD Models
H1036LNLT Part Data Attributes
|
H1036LNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1036LNLT
Pulse Electronics Corporation
Telecom and Datacom Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX | |
Height | 5.84 mm | |
Length | 28.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 12.19 mm |
Alternate Parts for H1036LNLT
This table gives cross-reference parts and alternative options found for H1036LNLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1036LNLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H1036LNL | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1;1, ROHS COMPLIANT | Pulse Electronics Corporation | H1036LNLT vs H1036LNL |
H1036LT | Telecom and Datacom Connector | Pulse Electronics Corporation | H1036LNLT vs H1036LT |