Datasheets
H101132F2WCNQ2 by: C&K

KEYLOCK SWITCH, SPDT, LATCHED, 1A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT

Part Details for H101132F2WCNQ2 by C&K

Overview of H101132F2WCNQ2 by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for H101132F2WCNQ2

H101132F2WCNQ2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

H101132F2WCNQ2 Part Data Attributes

H101132F2WCNQ2 C&K
Buy Now Datasheet
Compare Parts:
H101132F2WCNQ2 C&K KEYLOCK SWITCH, SPDT, LATCHED, 1A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Body Height 28.35 mm
Body Length or Diameter 22.35 mm
Contact (AC) Max Rating R Load 12A@125VAC
Contact Current(AC)-Max 12 A
Contact Current(DC)-Max 1 A
Contact (DC) Max Rating R Load 1A@125VDC
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 125 V
Electrical Life 10000 Cycle(s)
Indexing Angle 90 deg
JESD-609 Code e4
Mounting Feature PANEL MOUNT-THREADED
Number of Independent Keys 2
Number of Switch Sections 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function SPDT
Switch Type KEYLOCK SWITCH
Terminal Finish Silver (Ag)
Termination Type WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H101132F2WCNQ2 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H101132F2WCNQ2 by C&K

Select Manufacturer
Which Manufacturer of H101132F2WCNQ2 would you like to use for your alert(s)?
  • Please alert me when H101132F2WCNQ2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H101132F2WCNQ2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H101132F2WCNQ2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H101132F2WCNQ2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H101132F2WCNQ2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H101132F2WCNQ2 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: