Part Details for H101132F2WCNQ by C&K
Overview of H101132F2WCNQ by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H101132F2WCNQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0766
|
Newark | H101132F2Wcnq |C&k Components H101132F2WCNQ RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0700 / $28.0200 | Buy Now |
DISTI #
H101132F2WCNQ-ND
|
DigiKey | SWITCH KEYLCK 2POS SPDT 12A 125V Min Qty: 108 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.5013 | Buy Now |
DISTI #
611-H101132F2WCNQ
|
Mouser Electronics | Keylock Switches SWITCH KEYLOCK SPDT 12A 250VAC RoHS: Compliant | 0 |
|
$22.5500 / $22.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 1 | 0 |
|
$31.5100 | Buy Now |
DISTI #
000000000001167418
|
Sager | Keylock Switches SWITCH KEYLOCK SPDT 12A 250VAC Min Qty: 108 | 0 |
|
$21.1100 / $21.9800 | Buy Now |
Part Details for H101132F2WCNQ
H101132F2WCNQ CAD Models
H101132F2WCNQ Part Data Attributes
|
H101132F2WCNQ
C&K
Buy Now
Datasheet
|
Compare Parts:
H101132F2WCNQ
C&K
KEYLOCK SWITCH, SPDT, LATCHED, 1A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Body Height | 28.35 mm | |
Body Length or Diameter | 22.35 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 12A@125VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.325 inch | |
Terminal Material | COPPER | |
Termination Type | WIRE |