Datasheets
H101132F205NQ by:

KEYLOCK SWITCH, SPDT, LATCHED, 1A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT

Part Details for H101132F205NQ by C&K

Overview of H101132F205NQ by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for H101132F205NQ

Part # Distributor Description Stock Price Buy
DISTI # 35AH0768
Newark Switchlocks |C&k Components H101132F205NQ RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $27.6700
  • 500 $22.1800
  • 2,500 $20.3200
  • 10,000 $19.3900
$19.3900 / $27.6700 Buy Now
DISTI # H101132F205NQ-ND
DigiKey SWITCH KEYLCK 2POS SPDT 12A 125V Min Qty: 108 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 108 $16.7211
$16.7211 Buy Now
DISTI # 611-H101132F205NQ
Mouser Electronics Keylock Switches Switch Keylock Spdt 12A RoHS: Compliant 0
  • 108 $16.7200
$16.7200 Order Now
DISTI # 000000000001050815
Sager Keylock Switches Switch Keylock Spdt 12A 0
Buy Now

Part Details for H101132F205NQ

H101132F205NQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

H101132F205NQ Part Data Attributes

H101132F205NQ C&K
Buy Now Datasheet
Compare Parts:
H101132F205NQ C&K KEYLOCK SWITCH, SPDT, LATCHED, 1A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Finish STAINLESS STEEL
Actuator Material ZINC ALLOY
Actuator Type KEYLOCK
Body Height 28.35 mm
Body Length or Diameter 22.35 mm
Center Contact Material COPPER
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 12A@125VAC
Contact Current(AC)-Max 12 A
Contact Current(DC)-Max 1 A
Contact (DC) Max Rating R Load 1A@125VDC
Contact Resistance 0.1 mΩ
Contact Timing MAKE-BEFORE-BREAK
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 125 V
Dielectric Withstand Volts 1000VRMS V
Electrical Life 10000 Cycle(s)
End Contact Material COPPER
End Contact Plating SILVER
Housing Material NYLON
Indexing Angle 90 deg
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Mounting Feature PANEL MOUNT-THREADED
Number of Independent Keys 2
Number of Positions 1
Number of Switch Sections 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function SPDT
Switch Type KEYLOCK SWITCH
Terminal Finish SILVER
Terminal Length 0.325 inch
Terminal Material COPPER
Termination Type QUICK CONNECT

H101132F205NQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H101132F205NQ by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H101132F205NQ by C&K

Select Manufacturer
Which Manufacturer of H101132F205NQ would you like to use for your alert(s)?
  • Please alert me when H101132F205NQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H101132F205NQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H101132F205NQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H101132F205NQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H101132F205NQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H101132F205NQ by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: