Part Details for H100CBWD by Bivar Inc
Overview of H100CBWD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for H100CBWD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0350
|
Newark | Pc-Type/Stackable Led Lamp, blue, diffused, lmp-5 |Bivar H100CBWD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.5400 | Buy Now |
DISTI #
749-H100CBWD
|
Mouser Electronics | LED Circuit Board Indicators LED Assmbly Blue Single Level 430nm RoHS: Compliant | 57 |
|
$1.2200 / $3.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.2700 | Buy Now |
Part Details for H100CBWD
H100CBWD CAD Models
H100CBWD Part Data Attributes
|
H100CBWD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H100CBWD
Bivar Inc
Single Color LED, Diffused
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.5 V | |
Lens Type | DIFFUSED | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.2 mm | |
Peak Wavelength | 430 nm | |
Viewing Angle | 45 deg |