There are no models available for this part yet.
Overview of H0705CPX21R5F20 by State of the Art Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
CAD Models for H0705CPX21R5F20 by State of the Art Inc
Part Data Attributes for H0705CPX21R5F20 by State of the Art Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STATE OF THE ART INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Height
|
0.46 mm
|
Package Length
|
1.91 mm
|
Package Style
|
SMT
|
Package Width
|
1.22 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.2 W
|
Resistance
|
21.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for H0705CPX21R5F20
This table gives cross-reference parts and alternative options found for H0705CPX21R5F20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H0705CPX21R5F20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S0705CPZ21R5F20-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 21.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | H0705CPX21R5F20 vs S0705CPZ21R5F20-W |
H0705CPX21R5F20-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 21.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | H0705CPX21R5F20 vs H0705CPX21R5F20-W |
H0705CPC21R5F20-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 21.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | H0705CPX21R5F20 vs H0705CPC21R5F20-W |
H0705CPZ21R5F20 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 21.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | H0705CPX21R5F20 vs H0705CPZ21R5F20 |
S0705CPC21R5F20 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 21.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | H0705CPX21R5F20 vs S0705CPC21R5F20 |
S0705CPY21R5F20-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 21.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | H0705CPX21R5F20 vs S0705CPY21R5F20-W |
S0705CPC21R5F20-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 21.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | H0705CPX21R5F20 vs S0705CPC21R5F20-W |
H0705CPG21R5F20 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 21.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | H0705CPX21R5F20 vs H0705CPG21R5F20 |
H0705CPC21R5F20-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 21.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | H0705CPX21R5F20 vs H0705CPC21R5F20-TR |
H0705CPY21R5F20-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 21.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | H0705CPX21R5F20 vs H0705CPY21R5F20-W |