Part Details for H0603CA511JHB by State of the Art Inc
Overview of H0603CA511JHB by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for H0603CA511JHB
H0603CA511JHB CAD Models
H0603CA511JHB Part Data Attributes
|
H0603CA511JHB
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
H0603CA511JHB
State of the Art Inc
Fixed Resistor, Thin Film, 0.125W, 510ohm, 40V, 5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.38 mm | |
Package Length | 1.58 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 40 V |
Alternate Parts for H0603CA511JHB
This table gives cross-reference parts and alternative options found for H0603CA511JHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H0603CA511JHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S0603CA511JHW-W | Fixed Resistor, Thin Film, 0.125W, 510ohm, 40V, 5% +/-Tol, -50,50ppm/Cel, 0603, | State of the Art Inc | H0603CA511JHB vs S0603CA511JHW-W |
H0603CA511JHB-TR | Fixed Resistor, Thin Film, 0.125W, 510ohm, 40V, 5% +/-Tol, -50,50ppm/Cel, 0603, | State of the Art Inc | H0603CA511JHB vs H0603CA511JHB-TR |
H0603CA511JHW | Fixed Resistor, Thin Film, 0.125W, 510ohm, 40V, 5% +/-Tol, -50,50ppm/Cel, 0603, | State of the Art Inc | H0603CA511JHB vs H0603CA511JHW |
S0603CA511JHW | Fixed Resistor, Thin Film, 0.1W, 510ohm, 40V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | H0603CA511JHB vs S0603CA511JHW |
S0603CA511JHB-TR | Fixed Resistor, Thin Film, 0.1W, 510ohm, 40V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | H0603CA511JHB vs S0603CA511JHB-TR |
S0603CA511JHB-W | Fixed Resistor, Thin Film, 0.125W, 510ohm, 40V, 5% +/-Tol, -50,50ppm/Cel, 0603, | State of the Art Inc | H0603CA511JHB vs S0603CA511JHB-W |
H0603CA511JHB-W | Fixed Resistor, Thin Film, 0.125W, 510ohm, 40V, 5% +/-Tol, -50,50ppm/Cel, 0603, | State of the Art Inc | H0603CA511JHB vs H0603CA511JHB-W |
S0603CA511JHW-TR | Fixed Resistor, Thin Film, 0.1W, 510ohm, 40V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | H0603CA511JHB vs S0603CA511JHW-TR |
H0603CA511JHW-TR | Fixed Resistor, Thin Film, 0.125W, 510ohm, 40V, 5% +/-Tol, -50,50ppm/Cel, 0603, | State of the Art Inc | H0603CA511JHB vs H0603CA511JHW-TR |