Part Details for H0402CPX394K10 by State of the Art Inc
Overview of H0402CPX394K10 by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H0402CPX394K10
H0402CPX394K10 CAD Models
H0402CPX394K10 Part Data Attributes
|
H0402CPX394K10
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
H0402CPX394K10
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 30V, 10% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.07 mm | |
Package Style | SMT | |
Package Width | 0.56 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 30 V |
Alternate Parts for H0402CPX394K10
This table gives cross-reference parts and alternative options found for H0402CPX394K10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H0402CPX394K10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S0402CUZ394K10-W | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 30V, 10% +/-Tol, -100,100ppm/Cel, 0402, | State of the Art Inc | H0402CPX394K10 vs S0402CUZ394K10-W |
H0402CUZ394K10-W | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 30V, 10% +/-Tol, -100,100ppm/Cel, 0402, | State of the Art Inc | H0402CPX394K10 vs H0402CUZ394K10-W |
M55342K11B390NT-TR | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 30V, 10% +/-Tol, -100,100ppm/Cel, 0402, | State of the Art Inc | H0402CPX394K10 vs M55342K11B390NT-TR |
M55342K11B390NS-W | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 30V, 10% +/-Tol, -100,100ppm/Cel, 0402, | State of the Art Inc | H0402CPX394K10 vs M55342K11B390NS-W |
M55342K11B390NR-W | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 30V, 10% +/-Tol, -100,100ppm/Cel, 0402, | State of the Art Inc | H0402CPX394K10 vs M55342K11B390NR-W |
H0402CPG394K10-TR | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 30V, 10% +/-Tol, -100,100ppm/Cel, 0402, | State of the Art Inc | H0402CPX394K10 vs H0402CPG394K10-TR |
H0402CPZ394K10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 30V, 10% +/-Tol, -100,100ppm/Cel, 0402, | State of the Art Inc | H0402CPX394K10 vs H0402CPZ394K10 |
S0402CPC394K10-W | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 30V, 10% +/-Tol, -100,100ppm/Cel, 0402, | State of the Art Inc | H0402CPX394K10 vs S0402CPC394K10-W |
S0402CUY394K10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 30V, 10% +/-Tol, -100,100ppm/Cel, 0402, | State of the Art Inc | H0402CPX394K10 vs S0402CUY394K10 |
S0402CPY394K10-W | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 30V, 10% +/-Tol, -100,100ppm/Cel, 0402, | State of the Art Inc | H0402CPX394K10 vs S0402CPY394K10-W |