H0402CPG101K30
State of the Art Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 30V, 10% +/-Tol, -300,300ppm/Cel, 0402,

Overview of H0402CPG101K30 by State of the Art Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for H0402CPG101K30 by State of the Art Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H0402CPG101K30 by State of the Art Inc

H0402CPG101K30
State of the Art Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STATE OF THE ART INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.46 mm
Package Length
1.07 mm
Package Style
SMT
Package Width
0.56 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.05 W
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Gold (Au)
Tolerance
10%
Working Voltage
30 V
Want to compare parts?
  1. H0402CPG101K30
    State of the Art Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 30V, 10% +/-Tol, -300,300ppm/Cel, 0402,
    VS

Alternate Parts for H0402CPG101K30

This table gives cross-reference parts and alternative options found for H0402CPG101K30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H0402CPG101K30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S0402CPY101K30 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 30V, 10% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT State of the Art Inc H0402CPG101K30 vs S0402CPY101K30
M55342M11B100MS-W Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 30V, 10% +/-Tol, -300,300ppm/Cel, 0402, State of the Art Inc H0402CPG101K30 vs M55342M11B100MS-W
S0402CPX101K30-W Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 30V, 10% +/-Tol, -300,300ppm/Cel, 0402, State of the Art Inc H0402CPG101K30 vs S0402CPX101K30-W
H0402CPY101K30-TR Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 30V, 10% +/-Tol, -300,300ppm/Cel, 0402, State of the Art Inc H0402CPG101K30 vs H0402CPY101K30-TR
H0402CUZ101K30-W Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 30V, 10% +/-Tol, -300,300ppm/Cel, 0402, State of the Art Inc H0402CPG101K30 vs H0402CUZ101K30-W
H0402CPC101K30-TR Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 30V, 10% +/-Tol, -300,300ppm/Cel, 0402, State of the Art Inc H0402CPG101K30 vs H0402CPC101K30-TR
S0402CUZ101K30-W Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 30V, 10% +/-Tol, -300,300ppm/Cel, 0402, State of the Art Inc H0402CPG101K30 vs S0402CUZ101K30-W
S0402CPZ101K30-TR Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 30V, 10% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT State of the Art Inc H0402CPG101K30 vs S0402CPZ101K30-TR
H0402CUC101K30-TR Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 30V, 10% +/-Tol, -300,300ppm/Cel, 0402, State of the Art Inc H0402CPG101K30 vs H0402CUC101K30-TR
H0402CUG101K30 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 30V, 10% +/-Tol, -300,300ppm/Cel, 0402, State of the Art Inc H0402CPG101K30 vs H0402CUG101K30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H0402CPG101K30 by State of the Art Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H0402CPG101K30 by State of the Art Inc

Select Manufacturer
Which Manufacturer of H0402CPG101K30 would you like to use for your alert(s)?
  • Please alert me when H0402CPG101K30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H0402CPG101K30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H0402CPG101K30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H0402CPG101K30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H0402CPG101K30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H0402CPG101K30 by State of the Art Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: