Part Details for H.DI-0520-3R3 by TOKIN Corporation
Overview of H.DI-0520-3R3 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7705201EC | Renesas Electronics Corporation | Single 8-Channel CMOS Analog Multiplexer | |
77052012A | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers | |
77052022A | Renesas Electronics Corporation | Single 8/Differential 4-Channel CMOS Analog Multiplexers with Active Overvoltage Protection |
Part Details for H.DI-0520-3R3
H.DI-0520-3R3 CAD Models
H.DI-0520-3R3 Part Data Attributes
|
H.DI-0520-3R3
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
H.DI-0520-3R3
TOKIN Corporation
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | 2020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2020 | |
Construction | Leadless | |
Core Material | Ferrite | |
DC Resistance | 0.062 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 1.8 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 1MA DC CURRENT | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |