Part Details for H-RL-1X13 by Morethanall Co Ltd
Overview of H-RL-1X13 by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H-RL-1X13
H-RL-1X13 CAD Models
H-RL-1X13 Part Data Attributes
|
H-RL-1X13
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H-RL-1X13
Morethanall Co Ltd
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.154 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for H-RL-1X13
This table gives cross-reference parts and alternative options found for H-RL-1X13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H-RL-1X13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75168-106-13LF | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | H-RL-1X13 vs 75168-106-13LF |
75168-130-13LF | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | H-RL-1X13 vs 75168-130-13LF |
DBCPHC1613AS1 | Alpha 3 Manufacturing | Check for Price | HEADER CONNECTOR,PCB MNT,RECEPT,13 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | H-RL-1X13 vs DBCPHC1613AS1 |
75168-106-13LF | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | H-RL-1X13 vs 75168-106-13LF |
75168-129-13LF | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | H-RL-1X13 vs 75168-129-13LF |
H-RL146-1X13 | Morethanall Co Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | H-RL-1X13 vs H-RL146-1X13 |
75168-831-13LF | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | H-RL-1X13 vs 75168-831-13LF |
75168-806-13LF | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | H-RL-1X13 vs 75168-806-13LF |
HL1X13-H | AUK Contractors Co Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | H-RL-1X13 vs HL1X13-H |
75168-830-13LF | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | H-RL-1X13 vs 75168-830-13LF |