Part Details for H-1254-150 by CTS Corporation
Overview of H-1254-150 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-2542-2 | Rochester Electronics LLC | High Output Current Operational Amplifier |
Part Details for H-1254-150
H-1254-150 CAD Models
H-1254-150 Part Data Attributes
|
H-1254-150
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
H-1254-150
CTS Corporation
CMOS/LSTTL Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 180% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 150 MHz | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS/LSTTL | |
Output Load | 10 LS TTL, 3 TTL, 15 pF | |
Package Equivalence Code | DIP4/8,.3 | |
Physical Dimension | 13.208mm x 13.208mm x 5.842mm | |
Rise Time-Max | 10 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |