Part Details for GZS18X by onsemi
Overview of GZS18X by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for GZS18X
GZS18X CAD Models
GZS18X Part Data Attributes
|
GZS18X
onsemi
Buy Now
Datasheet
|
Compare Parts:
GZS18X
onsemi
ZENER DIODE,SINGLE, TWO TERMINAL,16.2V V(Z),AXIAL-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 16.2 V | |
Surface Mount | NO | |
Working Test Current | 5 mA |